Part Details for FN9260S-10-06-10 by TE Connectivity
Results Overview of FN9260S-10-06-10 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9260S-10-06-10 Information
FN9260S-10-06-10 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9260S-10-06-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70029075
|
RS | Power Entry Module, 4A, Single Fuse, Panel Mount/Snap-In, FN 9260 Series | Schaffner / TE Connectivi... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3000 / $18.0000 | RFQ |
DISTI #
FN9260S-10-06-10
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port (Alt: FN9260S-10-06-10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |