Part Details for FN9260B-2-06 by Schaffner
Results Overview of FN9260B-2-06 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9260B-2-06 Information
FN9260B-2-06 by Schaffner is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9260B-2-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1491-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1190 In Stock |
|
$11.6375 / $14.9700 | Buy Now |
DISTI #
631-FN9260B-2/06
|
Mouser Electronics | AC Power Entry Modules FN9260B-2/06 RoHS: Compliant | 55 |
|
$12.0000 / $16.5200 | Buy Now |
DISTI #
V99:2348_07069706
|
Arrow Electronics | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 | Americas - 3 |
|
$11.8300 | Buy Now |
DISTI #
79364496
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 3 |
|
$11.8300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 2A, 250VAC, MALE, SOLDER TERMINAL, PLUG | 7 |
|
$14.5200 / $19.3600 | Buy Now |
DISTI #
FN9260B-2-06
|
TTI | AC Power Entry Modules FN9260B-2/06 Min Qty: 60 Package Multiple: 60 Container: Box |
Americas - 60 In Stock |
|
$11.6500 / $12.3600 | Buy Now |
DISTI #
FN9260B-2-06
|
TME | Connector: AC supply, socket, male, 2A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 58 |
|
$11.5000 / $14.3300 | Buy Now |
DISTI #
FN9260B-2-06
|
IBS Electronics | MAINS POWER CONNECTOR 2A 250VAC MALE SOLDER TERMINAL PLUG Min Qty: 4 Package Multiple: 1 | 630 |
|
$11.7875 / $17.1375 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 600 |
|
$14.4800 / $15.6500 | Buy Now |
Part Details for FN9260B-2-06
FN9260B-2-06 CAD Models
FN9260B-2-06 Part Data Attributes
|
FN9260B-2-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9260B-2-06
Schaffner
Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 1.378 inch | |
Body Depth | 1.831 inch | |
Body Length | 1.811 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for FN9260B-2-06
This table gives cross-reference parts and alternative options found for FN9260B-2-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9260B-2-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FN9266S-2-06 | Schaffner | $15.2200 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug, | FN9260B-2-06 vs FN9266S-2-06 |
FN9260SB-2-07-10 | Schaffner | $15.2900 | Mains Power Connector, 2A, 250VAC, Male, Wire Terminal, Plug, | FN9260B-2-06 vs FN9260SB-2-07-10 |
FN9266A-2-06 | Schaffner | $15.4400 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug, | FN9260B-2-06 vs FN9266A-2-06 |
FN9255R-2-07 | Schaffner | $18.7400 | Mains Power Connector, 2A, 250VAC, Male, Wire Terminal, Plug, | FN9260B-2-06 vs FN9255R-2-07 |
FN9260B-2-06 Frequently Asked Questions (FAQ)
-
The operating temperature range of the FN9260B-2-06 is -40°C to +100°C.
-
Yes, the FN9260B-2-06 is designed for high-frequency applications up to 100 kHz.
-
The maximum current rating of the FN9260B-2-06 is 2 A.
-
Yes, the FN9260B-2-06 meets the safety standards of UL 60950-1 and EN 60950-1.
-
Yes, the FN9260B-2-06 is suitable for use in medical devices, but it is recommended to consult with Schaffner's application engineers to ensure compliance with specific medical device regulations.