Part Details for FN9255SB-15-07 by Schaffner
Results Overview of FN9255SB-15-07 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9255SB-15-07 Information
FN9255SB-15-07 by Schaffner is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9255SB-15-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8500 / $31.0400 | Buy Now |
DISTI #
FN9255SB-15-07
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E), -25÷85°C Min Qty: 50 | 0 |
|
$21.9300 | RFQ |
Part Details for FN9255SB-15-07
FN9255SB-15-07 CAD Models
FN9255SB-15-07 Part Data Attributes
|
FN9255SB-15-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255SB-15-07
Schaffner
Mains Power Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 2.295 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for FN9255SB-15-07
This table gives cross-reference parts and alternative options found for FN9255SB-15-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9255SB-15-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FN9255MR-15-06 | Schaffner | $16.0000 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | FN9255SB-15-07 vs FN9255MR-15-06 |
FN9244S1R-15-06-20 | Schaffner | $6.1200 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | FN9255SB-15-07 vs FN9244S1R-15-06-20 |
FN9255SR-15-07 | Schaffner | $20.6200 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | FN9255SB-15-07 vs FN9255SR-15-07 |
FN9255R-15-06 | Schaffner | $15.8500 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | FN9255SB-15-07 vs FN9255R-15-06 |