Part Details for FN9255M-4-06 by TE Connectivity
Overview of FN9255M-4-06 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255M-4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8846
|
Newark | Power Line Filter, 2.1Mh, 4A, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:4A, Filter Terminals:Quick Connect, Solder, Inductance Min:2.1Mh, Leakage Current Max:450Μa, Product Range:Fn9255 Series, Rohs Compliant: Yes |Schaffner Te Connectivity FN9255M-4-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2200 / $16.3300 | Buy Now |
DISTI #
82AC4727
|
Newark | Power Line Filter, 2.1Mh, 4A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner Te Connectivity FN9255M-4-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3500 / $16.6200 | Buy Now |
DISTI #
FN9255M-4-06
|
Avnet Abacus | Conn Power Entry EMC/EMI Filtered PL 3 POS 250VAC 4A ST 1 Port (Alt: FN9255M-4-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |