Part Details for FN9255M-15-07 by TE Connectivity
Overview of FN9255M-15-07 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255M-15-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8844
|
Newark | Power Line Filter, 8Uh, 15A, 250Vac, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:15A, Filter Terminals:Wire Leaded, Inductance Min:8Μh, Leakage Current Max:450Μa, Product Range:Fn 9255 Series, Rohs Compliant: Yes |Schaffner Te Connectivity FN9255M-15-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2700 | Buy Now |
DISTI #
71531823
|
RS | High Performance IEC Inlet Filters, Rear Mount, 15A, FN 9255 Series | Schaffner / TE Connectivity FN9255M-15-07 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 / $25.6200 | RFQ |
DISTI #
FN9255M-15-07
|
Avnet Abacus | Conn Power Entry EMC/EMI Filtered PL 3 POS 250VAC 15A ST 1 Port (Alt: FN9255M-15-07) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |