Part Details for FN9255ESB-2-07 by TE Connectivity
Overview of FN9255ESB-2-07 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255ESB-2-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4282
|
Newark | Iec Inlet Hp Filter 250Vac, 2-Stage, 2A, Snap-In, Wire, RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1600 / $36.4400 | Buy Now |
DISTI #
FN9255ESB-2-07
|
Avnet Abacus | Conn Power Entry EMC/EMI Filtered PL 3 POS 250VAC 2A ST 1 Port (Alt: FN9255ESB-2-07) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |