Part Details for FN9255ESB-15-07 by TE Connectivity
Overview of FN9255ESB-15-07 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255ESB-15-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4280
|
Newark | Iec Inlet Hp Filter 250Vac, 2-Stage, 15A, Snap-In, Wire, RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1000 / $39.6400 | Buy Now |
DISTI #
71531868
|
RS | High Performance IEC Inlet Filters, Snap Fit, 15A, FN 9255 Series | Schaffner / TE Connectivity FN9255ESB-15-07 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6900 / $33.7600 | RFQ |
DISTI #
FN9255ESB-15-07
|
Avnet Abacus | Conn Power Entry EMC/EMI Filtered PL 3 POS 250VAC 15A ST 1 Port (Alt: FN9255ESB-15-07) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |