Part Details for FN9255ESB-15-06 by Schaffner
Overview of FN9255ESB-15-06 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FN9255ESB-15-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9255ESB-15-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$21.8907 | Buy Now |
DISTI #
631-FN9255ESB-15-06
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 15A, Snap-in, Faston, <5uA, Earth Line Choke RoHS: Compliant | 0 |
|
$21.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6100 / $28.5800 | Buy Now |
DISTI #
FN9255ESB-15-06
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$21.1300 | RFQ |
DISTI #
000000000005844133
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 15A, Snap-in, Faston, <5uA, Earth Line Choke Min Qty: 1 | 0 |
|
$17.3300 / $20.7100 | Buy Now |
Part Details for FN9255ESB-15-06
FN9255ESB-15-06 CAD Models
FN9255ESB-15-06 Part Data Attributes
|
FN9255ESB-15-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255ESB-15-06
Schaffner
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 3.228 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |