There are no models available for this part yet.
Overview of FN9246-12-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9246-12-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94B0132
|
Newark | Iec Inlet Filter, 12 A, Single Phase Rohs Compliant: Yes |Schaffner FN9246-12-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1300 / $25.8300 | Buy Now | |
DISTI #
817-2002-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
41 In Stock |
|
$18.9540 / $26.3600 | Buy Now | |
DISTI #
631-FN9246-12-06
|
Mouser Electronics | AC Power Entry Modules 12A FASTON IEC INLET W/EARTH LINE CHOKE RoHS: Compliant | 50 |
|
$18.9500 / $26.3500 | Buy Now | |
DISTI #
70027825
|
RS | SINGLE PHASE IEC-INLET 12 A PEM, FAST ON | Schaffner FN9246-12-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4000 / $26.3500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3600 / $28.2200 | Buy Now | ||
DISTI #
FN9246-12-06
|
TME | Connector: AC supply, socket, male, 12A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$19.9200 | RFQ | |
DISTI #
000000000002985519
|
Sager | AC Power Entry Modules 12A FASTON IEC INLET W/EARTH LINE CHOKE Min Qty: 1 | 0 |
|
$18.0900 / $21.3800 | Buy Now | |
DISTI #
FN9246-12-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 12A RA 1 Port (Alt: FN9246-12-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |