Part Details for FN9244U-3-06 by TE Connectivity
Overview of FN9244U-3-06 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9244U-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2606
|
Newark | Iec Inlet Hp Filter 250Vac, 3A, Faston, Wide Mounting Flange Rohs Compliant: Yes |Schaffner Te Connectivity FN9244U-3-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $9.5000 | Buy Now |
DISTI #
FN9244U-3-06
|
Avnet Abacus | Conn EMI/EMC Filtered PL 3 POS 250V 3A ST 1 Port (Alt: FN9244U-3-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |