Part Details for FN9244EB-6-06 by TE Connectivity
Overview of FN9244EB-6-06 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9244EB-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T0953
|
Newark | Iec Inlet, Fn9244E, Medical, earth,6A, Capacitance:0.1µf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:7.2A, Filter Terminals:Quick Connect, Inductance Min:900µh, Leakage Current Max:373µa, Product Range:-, Svhc:No Rohs Compliant: Yes |Schaffner Te Connectivity FN9244EB-6-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $14.9100 | Buy Now |
DISTI #
FN9244EB-6-06
|
Avnet Abacus | Conn Filtered M 3 POS 250VAC 7.2A ST 1 Port (Alt: FN9244EB-6-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |