Part Details for FN9244E-10-06 by Schaffner
Results Overview of FN9244E-10-06 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9244E-10-06 Information
FN9244E-10-06 by Schaffner is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9244E-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1997-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8101 | Buy Now |
DISTI #
631-FN9244E-10-06
|
Mouser Electronics | AC Power Entry Modules 10A IEC INLET FILTER PERFORM W/CHOKE RoHS: Compliant | 197 |
|
$8.6300 / $9.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7800 / $11.3400 | Buy Now |
DISTI #
FN9244E-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$7.9600 | RFQ |
Part Details for FN9244E-10-06
FN9244E-10-06 CAD Models
FN9244E-10-06 Part Data Attributes
|
FN9244E-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244E-10-06
Schaffner
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9244E-10-06
This table gives cross-reference parts and alternative options found for FN9244E-10-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9244E-10-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FN9262S-10-06 | Schaffner | $13.6400 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | FN9244E-10-06 vs FN9262S-10-06 |
FN9255MR-10-06 | Schaffner | $15.8300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | FN9244E-10-06 vs FN9255MR-10-06 |
FN9266SB-10-06 | Schaffner | $17.4000 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | FN9244E-10-06 vs FN9266SB-10-06 |
FN9244ESB-10-06-20 | Schaffner | $9.0000 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | FN9244E-10-06 vs FN9244ESB-10-06-20 |
FN9262SB-10-07 | Schaffner | $17.6800 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | FN9244E-10-06 vs FN9262SB-10-07 |
FN9255MR-10-07 | Schaffner | $20.1800 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | FN9244E-10-06 vs FN9255MR-10-07 |
FN9255R-10-07 | Schaffner | $20.0300 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | FN9244E-10-06 vs FN9255R-10-07 |
FN9262A-10-06 | Schaffner | $12.3168 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | FN9244E-10-06 vs FN9262A-10-06 |