Part Details for FN9233UF2-6-06 by Schaffner
Overview of FN9233UF2-6-06 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9233UF2-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T0941
|
Newark | Iec Inlet, Fn9233, Faston, 6A, Capacitance:47000Pf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:7.2A, Filter Terminals:Quick Connect, Inductance Min:1.6Mh, Leakage Current Max:350Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN9233UF2-6-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $11.4200 | Buy Now |
DISTI #
817-FN9233UF2-6-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5808 | Buy Now |
DISTI #
631-FN9233UF2-6-06
|
Mouser Electronics | AC Power Entry Modules 6A SURGE PROTECT wide mounting flange RoHS: Compliant | 66 |
|
$9.1500 / $11.2400 | Buy Now |
DISTI #
70028823
|
RS | Male C14 IEC Filter Pmnt, faston, Rated At 6A,250V ac Op Frequency DC to 400Hz | Schaffner FN9233UF2-6-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3300 / $10.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
81 In Stock |
|
$7.1500 / $9.2200 | Buy Now |
DISTI #
56492929
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1527 | Americas - 80 |
|
$10.0124 / $11.9896 | Buy Now |
DISTI #
FN9233UF2-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$8.1900 | RFQ |
DISTI #
000000000003358651
|
Sager | AC Power Entry Modules 6A SURGE PROTECT wide mounting flange Min Qty: 1 | 0 |
|
$7.1500 / $8.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
81 In Stock |
|
$7.1500 / $9.2200 | Buy Now |
Part Details for FN9233UF2-6-06
FN9233UF2-6-06 CAD Models
FN9233UF2-6-06 Part Data Attributes
|
FN9233UF2-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9233UF2-6-06
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, UL; UKCA | |
Body Breadth | 0.984 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Total Number of Contacts | 3 |