Part Details for FN9233SR-6-06 by TE Connectivity
Overview of FN9233SR-6-06 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9233SR-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4063
|
Newark | Iec Inlet Ap Filter 250Vac, 6A, R, Faston, Snap-In Vertical Rohs Compliant: Yes |Schaffner Te Connectivity FN9233SR-6-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $10.2600 | Buy Now |
DISTI #
70028796
|
RS | Male C14 IEC Filter Snap-In, faston, Rated At 6A,250V ac Op Frequency DC to 400Hz | Schaffner / TE Connectivity FN9233SR-6-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 / $8.7300 | RFQ |
DISTI #
FN9233SR-6-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port (Alt: FN9233SR-6-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |