Part Details for FN9233S-3-06 by TE Connectivity
Overview of FN9233S-3-06 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9233S-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4044
|
Newark | Iec Inlet Ap Filter 250Vac, 3A, Faston, Snap-In Vertical |Schaffner Te Connectivity FN9233S-3-06 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $10.0200 | Buy Now |
DISTI #
70028759
|
RS | Male C14 IEC Filter Snap-In, faston, Rated At 3A,250V ac Op Frequency DC to 400Hz | Schaffner / TE Connectivity FN9233S-3-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9300 / $10.5000 | RFQ |
DISTI #
FN9233S-3-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port (Alt: FN9233S-3-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |