There are no models available for this part yet.
Overview of FN9233ESR-10-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for FN9233ESR-10-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M3985
|
Newark | Iec Inlet Ap Filter 250Vac, 10A, R, Faston, Earth Line Choke, Snap-In Vertical Rohs Compliant: Yes |Schaffner FN9233ESR-10-06 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $10.8800 | Buy Now | |
DISTI #
817-2607-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4778 | Buy Now | |
DISTI #
631-FN9233ESR-10-06
|
Mouser Electronics | AC Power Entry Modules 10A Bleed Resistor W/Earth Line Choke RoHS: Compliant | 0 |
|
$8.1400 / $8.5400 | Order Now | |
DISTI #
70028895
|
RS | 10 AMP HIGH PERF. IEC INLET FILTER W/ EARTH LINE CHOKE | Schaffner FN9233ESR-10-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.7800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5700 / $11.0400 | Buy Now | ||
DISTI #
FN9233ESR-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$8.1700 | RFQ | |
DISTI #
000000000002576467
|
Sager | AC Power Entry Modules 10A Bleed Resistor W/Earth Line Choke Min Qty: 1 | 0 |
|
$7.0800 / $8.3600 | Buy Now |
CAD Models for FN9233ESR-10-06 by Schaffner
Part Data Attributes for FN9233ESR-10-06 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER EMV AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
REFERENCE STANDARD: CQC; IEC/EN 60601-1; UL; UKCA
|
Body Breadth
|
0.882 inch
|
Body Depth
|
2.079 inch
|
Body Length
|
1.177 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; ENEC
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for FN9233ESR-10-06
This table gives cross-reference parts and alternative options found for FN9233ESR-10-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9233ESR-10-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255MR-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9233ESR-10-06 vs FN9255MR-10-07 |
FN9266SB-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9233ESR-10-06 vs FN9266SB-10-06 |
FN9255R-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9233ESR-10-06 vs FN9255R-10-06 |
FN9262B-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9233ESR-10-06 vs FN9262B-10-07 |
FN9266-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9233ESR-10-06 vs FN9266-10-06 |
FN9255R-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9233ESR-10-06 vs FN9255R-10-07 |
FN9255MR-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9233ESR-10-06 vs FN9255MR-10-06 |
FN9262S-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9233ESR-10-06 vs FN9262S-10-07 |