Part Details for FN9233EB-12-06HI by Schaffner
Results Overview of FN9233EB-12-06HI by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9233EB-12-06HI Information
FN9233EB-12-06HI by Schaffner is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9233EB-12-06HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN9233EB-12-06HI-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1847 | Buy Now |
DISTI #
631-FN9233EB-12-06HI
|
Mouser Electronics | AC Power Entry Modules 12A Flange Hot Inlet W/Earth Line Choke RoHS: Compliant | 0 |
|
$12.3500 / $12.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4800 / $21.9400 | Buy Now |
DISTI #
FN9233EB-12-06HI
|
TME | Connector: AC supply, socket, male, 12A, 250VAC, C16,EMC/EMI, 110uH Min Qty: 120 | 0 |
|
$11.9800 | RFQ |
DISTI #
000000000002576406
|
Sager | AC Power Entry Modules 12A Flange Hot Inlet W/Earth Line Choke Min Qty: 1 | 0 |
|
$10.2400 / $12.2300 | Buy Now |
Part Details for FN9233EB-12-06HI
FN9233EB-12-06HI CAD Models
FN9233EB-12-06HI Part Data Attributes
|
FN9233EB-12-06HI
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9233EB-12-06HI
Schaffner
Mains Power Connector, 12A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: IEC/EN 60601-1, ENEC, UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 12A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |