Part Details for FN9226B-10-02 by TE Connectivity
Overview of FN9226B-10-02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9226B-10-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4417
|
Newark | Line Filter, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:-, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:-, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40, Product Range:Fn 9226 Series Rohs Compliant: Yes |Schaffner Te Connectivity FN9226B-10-02 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8700 / $16.3400 | Buy Now |
DISTI #
FN9226B-10-02
|
Avnet Abacus | Conn Power Entry EMI Filtered PL 3 POS 250Vac 10A RA 1 Port (Alt: FN9226B-10-02) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |