-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2588-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$8.4096 / $17.4300 | Buy Now |
DISTI #
631-FN9226-10-02
|
Mouser Electronics | AC Power Entry Modules 10A PCB MOUNT W/EARTH LINE CHOKE RoHS: Compliant | 3 |
|
$8.4000 / $14.0200 | Buy Now |
DISTI #
70027694
|
RS | SINGLE PHASE IEC-INLET 10 A PEM, PIN CONNECTION | Schaffner FN9226-10-02 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6300 / $12.5100 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port RoHS: Compliant |
30 In Stock |
|
$8.2800 / $10.9800 | Buy Now |
DISTI #
51682451
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1402 | Americas - 30 |
|
$11.2320 / $14.2740 | Buy Now |
|
Quest Components | 47 |
|
$13.0621 / $15.8864 | Buy Now | |
DISTI #
FN9226-10-02
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E),EMC/EMI Min Qty: 200 | 0 |
|
$10.1100 | RFQ |
DISTI #
000000000002985506
|
Sager | AC Power Entry Modules 10A PCB MOUNT W/EARTH LINE CHOKE Min Qty: 1 | 0 |
|
$8.3100 / $9.6400 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port RoHS: Compliant |
30 In Stock |
|
$8.2800 / $10.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN9226-10-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9226-10-02
Schaffner
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: : ENEC, IEC/EN 60601-1; SEMKO, UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.608 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for FN9226-10-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9226-10-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9262SB-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9226-10-02 vs FN9262SB-10-06 |
FN9266SA-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9226-10-02 vs FN9266SA-10-06 |
FN9262A-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9226-10-02 vs FN9262A-10-07 |
FN9255SR-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9226-10-02 vs FN9255SR-10-06 |
FN9244SB-10-06-20 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9226-10-02 vs FN9244SB-10-06-20 |
FN9262B-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9226-10-02 vs FN9262B-10-06 |
FN9266A-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9226-10-02 vs FN9266A-10-06 |