There are no models available for this part yet.
Overview of FN9222SR-1-07 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9222SR-1-07 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60K9948
|
Newark | Iec Inlet Filter 250Vac, 1A, R, Wire, Snap-In, Vertical Rohs Compliant: Yes |Schaffner Te Connectivity FN9222SR-1-07 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $10.6000 | Buy Now | |
DISTI #
FN9222SR-1-07
|
Avnet Abacus | Conn Power Entry EMI Inlet Filtered PL 3 POS 1A ST Single Port (Alt: FN9222SR-1-07) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FN9222SR-1-07 by TE Connectivity
Related Parts for FN9222SR-1-07
-
FN9222S-1-07Mains Power Connectors
-
691361300002Terminals and Terminal Blocks
-
215079-4Headers and Edge Type Connectors
-
CC0805KRX7R9BB104Fixed Capacitors
-
F30J75RFixed Resistors
-
IRF3415STRLPBFPower Field-Effect Transistors
-
3266W-1-503LFVariable Resistors
-
MSS1038-154KLBFixed Inductors
-
UC3844BD1Switching Regulator or Controllers