There are no models available for this part yet.
Overview of FN9222S1B-8-06 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9222S1B-8-06 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC6769
|
Newark | Iec Inlet Filter 250Vac, 8A, RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $8.3400 | Buy Now | |
DISTI #
FN9222S1B-8-06
|
Avnet Abacus | Conn Power Entry Filtered PL 3 POS 250VAC 8A ST Single Port (Alt: FN9222S1B-8-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |