Part Details for FN9222S-3-06-20 by Schaffner
Overview of FN9222S-3-06-20 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222S-3-06-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9222S-3-06-20-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4670 | Buy Now |
DISTI #
631-FN9222S-3-06-20
|
Mouser Electronics | AC Power Entry Modules IEC Inlet Filter 250VAC, 3A, Faston, Snap-in, Vertical, 1.5-2.2mm panel RoHS: Compliant | 0 |
|
$5.2900 / $7.4400 | Order Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port RoHS: Compliant | 0 |
|
$3.8900 / $6.4400 | Buy Now |
DISTI #
FN9222S-3-06-20
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$4.8300 | RFQ |
DISTI #
000000000005431394
|
Sager | AC Power Entry Modules IEC Inlet Filter 250VAC, 3A, Faston, Snap-in, Vertical, 1.5-2.2mm panel Min Qty: 1 | 0 |
|
$3.9300 / $4.8600 | Buy Now |
Part Details for FN9222S-3-06-20
FN9222S-3-06-20 CAD Models
FN9222S-3-06-20 Part Data Attributes
|
FN9222S-3-06-20
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222S-3-06-20
Schaffner
Mains Power Connector, 3A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |