Part Details for FN9222B-6-06 by TE Connectivity
Overview of FN9222B-6-06 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9222B-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2172
|
Newark | Filter, Inlet, Medical, 6A, 250Vac, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:6A, Filter Terminals:Quick Connect, Inductance Min:780Μh, Leakage Current Max:2Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner Te Connectivity FN9222B-6-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$5.7900 / $6.7100 | Buy Now |
DISTI #
FN9222B-6-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port (Alt: FN9222B-6-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |