Part Details for FN9222B-15-07HI by Schaffner
Overview of FN9222B-15-07HI by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222B-15-07HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN9222B-15-07HI-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PNL WIRE Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7869 | Buy Now |
DISTI #
631-FN9222B-15-07HI
|
Mouser Electronics | AC Power Entry Modules 15A MED WIRE HOT IEC CMPACT HI-PRFM MOD RoHS: Compliant | 0 |
|
$8.9400 / $9.0900 | Order Now |
DISTI #
70027602
|
RS | IEC Inlet, 1-Ph, Medical, 15A, Wires, Hot Inlet, NO Resistor, FN 9222 Series | Schaffner FN9222B-15-07HI RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 / $10.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now |
DISTI #
FN9222B-15-07HI
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$8.4400 | RFQ |
DISTI #
000000000002367182
|
Sager | AC Power Entry Modules 15A MED WIRE HOT IEC CMPACT HI-PRFM MOD Min Qty: 1 | 0 |
|
$6.9100 / $8.2600 | Buy Now |
Part Details for FN9222B-15-07HI
FN9222B-15-07HI CAD Models
FN9222B-15-07HI Part Data Attributes
|
FN9222B-15-07HI
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222B-15-07HI
Schaffner
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60939, UL 94V-2, CSA | |
Body Breadth | 0.886 inch | |
Body Depth | 1.511 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; ENEC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222B-15-07HI
This table gives cross-reference parts and alternative options found for FN9222B-15-07HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222B-15-07HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222B-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222B-15-07HI vs FN9222B-15-08 |
FN9222B-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222B-15-07HI vs FN9222B-1-08 |