Part Details for FN9222B-12-06 by Schaffner
Overview of FN9222B-12-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222B-12-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1436-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
68 In Stock |
|
$4.8488 / $10.1800 | Buy Now |
DISTI #
631-FN9222B-12-06
|
Mouser Electronics | AC Power Entry Modules IEC INLET 12A FILTER MED PERFORM RoHS: Compliant | 16 |
|
$4.8500 / $7.3600 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port RoHS: Compliant |
974 In Stock |
|
$4.2000 / $6.7600 | Buy Now |
DISTI #
51680490
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1401 | Americas - 970 |
|
$5.5465 / $8.5570 | Buy Now |
DISTI #
FN9222B-12-06
|
TME | Connector: AC supply, socket, male, 12A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$4.7500 | RFQ |
DISTI #
000000000002985470
|
Sager | AC Power Entry Modules IEC INLET 12A FILTER MED PERFORM Min Qty: 1 | 0 |
|
$4.3400 / $5.3500 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port RoHS: Compliant |
974 In Stock |
|
$4.2000 / $6.7600 | Buy Now |
Part Details for FN9222B-12-06
FN9222B-12-06 CAD Models
FN9222B-12-06 Part Data Attributes
|
FN9222B-12-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222B-12-06
Schaffner
Mains Power Connector, 12A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 12A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |