Part Details for FN9222-6-06 by Schaffner
Overview of FN9222-6-06 by Schaffner
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2171
|
Newark | Filter, Inlet, Iec, 6A, 250Vac, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:6A, Filter Terminals:Quick Connect, Inductance Min:780Μh, Leakage Current Max:373Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN9222-6-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$5.7600 / $6.8400 | Buy Now |
DISTI #
97F8255
|
Newark | Emi Power Line Filter, 6A, 373 Ua, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9222-6-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$5.7600 / $6.8400 | Buy Now |
DISTI #
817-1420-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3480 In Stock |
|
$3.9896 / $7.2000 | Buy Now |
DISTI #
631-FN9222-6-06
|
Mouser Electronics | AC Power Entry Modules 6A, .78mH IEC INLET FILTER RoHS: Compliant | 1610 |
|
$3.9800 / $6.4200 | Buy Now |
DISTI #
SCFFN9222-6-06
|
Heilind Electronics | 803744 6 AMP INLET FILTER | Americas - 1260 in Stock3780 On Order |
|
$4.7903 / $5.0339 | Buy Now |
|
Onlinecomponents.com | IEC Filter - 0.1 µF - 250 VAC - IEC - Mains - 6 A - Quick Connect - 780 µH. RoHS: Compliant |
765 In Stock 240 Factory Stock |
|
$3.6500 / $6.2800 | Buy Now |
|
Quest Components | FN9222-6-06 | 2 |
|
$5.9700 / $8.9550 | Buy Now |
DISTI #
FN9222-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 76 |
|
$3.8900 / $5.2800 | Buy Now |
DISTI #
SCFFN9222-6-06
|
Interstate Connecting Components | 803744 6 AMP INLET FILTER | 4201260 On Order |
|
$4.7903 / $5.0339 | Buy Now |
DISTI #
000000000002985467
|
Sager | AC Power Entry Modules 6A, .78mH IEC INLET FILTER Min Qty: 1 | 173 |
|
$3.7600 / $4.3700 | Buy Now |
Part Details for FN9222-6-06
FN9222-6-06 CAD Models
FN9222-6-06 Part Data Attributes:
|
FN9222-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222-6-06
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222-6-06
This table gives cross-reference parts and alternative options found for FN9222-6-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222-6-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN329-6/05 | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, ROHS COMPLIANTS | Schaffner | FN9222-6-06 vs FN329-6/05 |