Part Details for FN7612-100-M8 by Schaffner
Overview of FN7612-100-M8 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN7612-100-M8
FN7612-100-M8 CAD Models
FN7612-100-M8 Part Data Attributes
|
FN7612-100-M8
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7612-100-M8
Schaffner
AC Feed Through Capacitor, 300V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 124 MILLI HENRY | |
Approvals | UL; ENEC-14 | |
Diameter | 41 mm | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Height | 144 mm | |
High Pot | 3000 V | |
Insulation Resistance-Min | 15000 MΩ | |
Leakage Current-Max | 188 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A | |
Rated Voltage | 300 V |