Part Details for FN7562-200-M10 by Schaffner
Overview of FN7562-200-M10 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN7562-200-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1741-ND
|
DigiKey | CAP FEEDTHRU 1UF 20% 650V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
13 In Stock |
|
$111.9251 / $128.8000 | Buy Now |
DISTI #
631-FN7562-200-M10
|
Mouser Electronics | EMI Feedthrough Filters 200A TERMINAL 8Nm FEED-THROUGH FILTERS RoHS: Compliant | 0 |
|
$111.9200 / $125.1300 | Order Now |
DISTI #
70028204
|
RS | Capacitor, Cap 1 uF, Tol 20%, Cur-Rtg 200 DCFeedthrough, M10 Terminal | Schaffner FN7562-200-M10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5800 / $130.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$112.1000 / $124.5600 | Buy Now |
DISTI #
73473611
|
Verical | Cap Feed Through 1uF 650VDC/130VAC 20% Screw Terminal 100°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 9 |
|
$145.7300 / $161.9280 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$103.8420 / $108.0000 | Buy Now |
|
Quest Components | 6 |
|
$112.5000 / $117.0000 | Buy Now | |
DISTI #
FN7562-200-M10
|
TME | Filter: anti-interference, 130VAC, 1uF, 0.18mΩ, on panel, Ir: 49mA Min Qty: 10 | 0 |
|
$136.7900 | RFQ |
DISTI #
000000000002985438
|
Sager | EMI Feedthrough Filters 200A TERMINAL 8Nm FEED-THROUGH FILTERS Min Qty: 1 | 0 |
|
$106.6500 / $120.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$112.1000 / $124.5600 | Buy Now |
Part Details for FN7562-200-M10
FN7562-200-M10 CAD Models
FN7562-200-M10 Part Data Attributes
|
FN7562-200-M10
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7562-200-M10
Schaffner
Feed Through Capacitor, 1 Function(s), 130V, 200A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; ENEC-14 | |
Capacitance | 1000000 µF | |
DC Resistance-Max | 0.0001 Ω | |
Diameter | 27 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 50 mm | |
Insulation Resistance-Min | 1500 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 200 A | |
Rated Voltage | 130 V |