Part Details for FN7561-200-M10 by Schaffner
Overview of FN7561-200-M10 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FN7561-200-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1737-ND
|
DigiKey | CAP FEEDTHRU 0.47UF 650V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
27 In Stock |
|
$107.3311 / $123.5200 | Buy Now |
DISTI #
631-FN7561-200-M10
|
Mouser Electronics | EMI Feedthrough Filters 200A TERMINAL 8Nm FEED-THROUGH FILTERS RoHS: Compliant | 0 |
|
$107.3300 / $123.5200 | Order Now |
DISTI #
70028149
|
RS | Capacitor, Cap 0.1 uF, Tol 20%, Cur-Rtg 200 DCFeedthrough, M10 Terminal | Schaffner FN7561-200-M10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$121.1400 / $124.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.4800 / $140.5700 | Buy Now |
DISTI #
FN7561-200-M10
|
TME | Filter: anti-interference, 130VAC, 470nF, 0.16mΩ, on panel, 130VDC Min Qty: 10 | 0 |
|
$120.6000 | RFQ |
DISTI #
000000000002985435
|
Sager | EMI Feedthrough Filters 200A TERMINAL 8Nm FEED-THROUGH FILTERS Min Qty: 1 | 0 |
|
$108.1300 / $120.4900 | Buy Now |
DISTI #
FN7561-200-M10
|
Avnet Abacus | Feed Through 0.47uF 130Vdc 20% Stud Mount (Alt: FN7561-200-M10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN7561-200-M10
FN7561-200-M10 CAD Models
FN7561-200-M10 Part Data Attributes:
|
FN7561-200-M10
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7561-200-M10
Schaffner
Feed Through Capacitor, 1 Function(s), 130V, 200A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | ENEC-14; UL | |
Diameter | 27 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 33 mm | |
High Pot | 1700 V | |
Insulation Resistance-Min | 1500 MΩ | |
Leakage Current-Max | 23 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 200 A | |
Rated Voltage | 130 V |