Part Details for FN7510-10/M3 by Schaffner
Overview of FN7510-10/M3 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN7510-10/M3
FN7510-10/M3 CAD Models
FN7510-10/M3 Part Data Attributes
|
FN7510-10/M3
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7510-10/M3
Schaffner
300V, 50/60 HZ, AC FEED THROUGH CAPACITOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | LOW CAPACITANCE; M3 TERMINAL STUDS | |
Approvals | UL; ENEC-14 | |
Diameter | 16.85 mm | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Height | 19.85 mm | |
High Pot | 3000 V | |
Insulation Resistance-Min | 1500 MΩ | |
Leakage Current-Max | 0.21 mA | |
Manufacturer Series | FN751 | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D16.85XH19.85 (mm)/D0.663XH0.781 (inch) | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal Finish | NOT SPECIFIED |