Part Details for FN6030-125-35 by Schaffner
Overview of FN6030-125-35 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FN6030-125-35
FN6030-125-35 CAD Models
FN6030-125-35 Part Data Attributes
|
FN6030-125-35
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN6030-125-35
Schaffner
Three Phase EMI Filter, 480V, 50/60HzHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 200 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.002 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 140 A | |
Rated Voltage | 480 V |