FN6000033
Description: Oscillator, 1MHz Min, 166MHz Max, 60MHz Nom,

Overview of FN6000033 by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FN6000033 by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics 60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $1.0000
  • 2,000 $0.9600
$0.9600 / $1.0000 Buy Now

CAD Models for FN6000033 by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FN6000033 by Pericom Semiconductor Corporation

FN6000033
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
ECCN Code
EAR99
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
166 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
60 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Qualification Status
Not Qualified
Supply Current-Max
55 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. FN6000033
    Pericom Semiconductor Corporation
    Oscillator, 1MHz Min, 166MHz Max, 60MHz Nom,
    VS

Related Parts for FN6000033

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN6000033 by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN6000033 by Pericom Semiconductor Corporation

  • Please alert me when FN6000033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN6000033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN6000033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN6000033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN6000033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN6000033 by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: