Part Details for FN5420-630-99-E0XXT (ALTERNATE: 821689) by Schaffner
Overview of FN5420-630-99-E0XXT (ALTERNATE: 821689) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN5420-630-99-E0XXT (ALTERNATE: 821689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74067899
|
RS | Sine Wave Output Filter IP00, 500VAC, 630A | Schaffner FN5420-630-99-E0XXT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13,055.0200 | RFQ |