Part Details for FN520-12-29 by Schaffner
Overview of FN520-12-29 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for FN520-12-29
FN520-12-29 CAD Models
FN520-12-29 Part Data Attributes:
|
FN520-12-29
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN520-12-29
Schaffner
Three Phase EMI Filter, 500V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | TERMINAL BLOCK OUTPUT CONNECTIONS | |
Approvals | UL; CSA; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 215 mm | |
High Pot | 2500 V | |
Length | 270 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage | 500 V | |
Width | 90 mm |