Part Details for FN5045-8-44 by Schaffner
Overview of FN5045-8-44 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN5045-8-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2509-ND
|
DigiKey | LINE FILTER 8A CHASSIS MOUNT Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$737.5000 | Buy Now |
Part Details for FN5045-8-44
FN5045-8-44 CAD Models
FN5045-8-44 Part Data Attributes
|
FN5045-8-44
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN5045-8-44
Schaffner
Three Phase EMI Filter, 500V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 165 mm | |
High Pot | 2500 V | |
Length | 330 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 500 V | |
Width | 100 mm |