Part Details for FN5045-270-99 by Schaffner
Overview of FN5045-270-99 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN5045-270-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sinusoidal Output Filter Sine Wave 4kHz to 16kHz 270A 400VAC RoHS: Compliant | 0 |
|
$0 | Buy Now |