Part Details for FN5040-8-82 by Schaffner
Overview of FN5040-8-82 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN5040-8-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$355.1700 / $359.6400 | Buy Now |
Part Details for FN5040-8-82
FN5040-8-82 CAD Models
FN5040-8-82 Part Data Attributes
|
FN5040-8-82
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN5040-8-82
Schaffner
Three Phase EMI Filter, 500V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 212 mm | |
High Pot | 3000 V | |
Length | 155 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 4KHz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 525 V | |
Width | 84 mm |