Part Details for FN422-6.5/13 by Schaffner
Overview of FN422-6.5/13 by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FN422-6.5/13
FN422-6.5/13 CAD Models
FN422-6.5/13 Part Data Attributes
|
FN422-6.5/13
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN422-6.5/13
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Additional Feature | AMP FAST-ON CONNECTIONS | |
Approvals | UL; CSA; VDE; SEV | |
Filter Type | SINGLE PHASE EMI FILTER | |
High Pot | 1700 V | |
Leakage Current-Max | 0.19 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 7.3 A | |
Rated Voltage | 250 V |