-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1797-ND
|
DigiKey | LINE FILTER 250VAC 6A TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
164 In Stock |
|
$20.6500 / $31.9700 | Buy Now |
DISTI #
631-FN410-6-02
|
Mouser Electronics | Power Line Filters 6A / 2 STAGE PCB FILTER RoHS: Compliant | 140 |
|
$20.6500 / $27.6800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$21.7000 / $28.4800 | Buy Now |
DISTI #
FN410-6-02
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 33nF, THT Min Qty: 125 | 0 |
|
$27.7000 | RFQ |
DISTI #
000000000002985337
|
Sager | Power Line Filters 6A / 2 STAGE PCB FILTER Min Qty: 1 | 0 |
|
$20.6500 / $23.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN410-6-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN410-6-02
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 0.8 MILLI HENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.373 mA | |
Length | 72 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6.9 A | |
Rated Voltage | 250 V | |
Width | 33 mm |