There are no models available for this part yet.
Overview of FN410-1-02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN410-1-02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11B3409
|
Newark | Power Line Filter, 1-Phase, 1A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:-, Filter Output Terminals:- Rohs Compliant: Yes |Schaffner Te Connectivity FN410-1-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$17.3000 | Buy Now | |
DISTI #
31Y1479
|
Newark | Filter, Power Line, Emi, 1A, 373Ua, Capacitance:33000Pf, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Current Rating:1A, Filter Terminals:Through Hole, Inductance Min:10Mh, Leakage Current Max:373Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner Te Connectivity FN410-1-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7100 / $23.6700 | Buy Now | |
DISTI #
FN410-1-02
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole (Alt: FN410-1-02) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FN410-1-02 by TE Connectivity
Related Parts for FN410-1-02
-
LQH32CN470K23LFixed Inductors
-
STGIPS40W60L1Power Supply Modules
-
RC0402JR-07100KLFixed Resistors
-
ACS756SCB-100B-PFF-TOther Analog ICs
-
L78M12ABDT-TRLinear Regulator ICs
-
3314J-1-503EVariable Resistors
-
MMSZ5233BS-7-FZener Diodes
-
MMBF4392LT1GSmall Signal Field-Effect Transistors
-
8-1437357-9Wires and Cables