There are no models available for this part yet.
Overview of FN409-13-02 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN409-13-02 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-1796-ND
|
DigiKey | LINE FILTER 75VAC 13A TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
11 In Stock |
|
$25.6000 / $37.1700 | Buy Now | |
DISTI #
631-FN409-13-02
|
Mouser Electronics | Power Line Filters 13A SINGLE-PHASE PCB-FILTER RoHS: Compliant | 2 |
|
$25.2800 / $32.4900 | Buy Now | |
Onlinecomponents.com | Electromechanical Filter PCB Filter 0.08mH 13A RoHS: Compliant |
7 In Stock |
|
$23.9200 / $33.8300 | Buy Now | ||
DISTI #
FN409-13-02
|
TME | Filter: anti-interference, 75VDC, Cx: 4.7uF, Cy: 4.7nF, 7.8mΩ, THT Min Qty: 24 | 0 |
|
$33.0700 | RFQ | |
DISTI #
000000000002367023
|
Sager | Power Line Filters 13A SINGLE-PHASE PCB-FILTER Min Qty: 1 | 0 |
|
$24.0600 / $29.6800 | Buy Now | |
Master Electronics | Electromechanical Filter PCB Filter 0.08mH 13A RoHS: Compliant |
7 In Stock |
|
$23.9200 / $33.8300 | Buy Now |
CAD Models for FN409-13-02 by Schaffner
Related Parts for FN409-13-02
-
ATMEGA168-15ADMicrocontrollers
-
LP3855EMP-ADJLinear Regulator ICs
-
M2S090T-1FCSG325IField Programmable Gate Arrays
-
CGA3E2C0G1H270J080AAFixed Capacitors
-
10A10Rectifier Diodes
-
440347-4Headers and Edge Type Connectors
-
TNPW040249R9BEEDFixed Resistors
-
CDSOT23-SM712Transient Suppressors
-
PFL1610-102MEWFixed Inductors