Part Details for FN405-1-02 by TE Connectivity
Results Overview of FN405-1-02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN405-1-02 Information
FN405-1-02 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN405-1-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0002
|
Newark | Filter, 1A, Pcb Mount, Capacitance:15000Pf, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Current... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$8.5300 / $12.5900 | Buy Now |
DISTI #
70027491
|
RS | Filter AC EMI 1 Ph Op-V 250VAC Curr 1A PCB Mnt FN 405 Series 2000VAC(L-G) | Schaffner / TE Connectiv... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8300 | RFQ |
DISTI #
FN405-1-02
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins ThruHole (Alt: FN405-1-02) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |