Part Details for FN402-2.5-02 by TE Connectivity
Overview of FN402-2.5-02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN402-2.5-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9997
|
Newark | Filter, 2.5A, Pcb Mount, Capacitance:0.1µf, Voltage Rating:250Vac, Filter Type:Standard, Current Rating:2.5A, Filter Terminals:Through Hole, Inductance Min:2Mh, Leakage Current Max:190µa, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Schaffner Te Connectivity FN402-2.5-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$8.2100 / $10.4400 | Buy Now |
DISTI #
91F4383
|
Newark | Pcb Power Line Filter, 2A, 373Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:2.5A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:-, Filter Output Terminals:-, Inductance:2Mhrohs Compliant: Yes |Schaffner Te Connectivity FN402-2.5-02 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 | Buy Now |
DISTI #
FN402-2.5-02
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 2.5A 250VAC PC Pins Thru-Hole (Alt: FN402-2.5-02) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |