Part Details for FN394-2.5-05-11 by TE Connectivity
Overview of FN394-2.5-05-11 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN394-2.5-05-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4134
|
Newark | Iec Inlet Filter With Switch, Dual Fuse And Voltage Selector 250Vac, 2.5A, Faston |Schaffner Te Connectivity FN394-2.5-05-11 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2400 / $52.7800 | Buy Now |
DISTI #
FN394-2.5-05-11
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port (Alt: FN394-2.5-05-11) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |