Part Details for FN393-6-05-11 by TE Connectivity
Overview of FN393-6-05-11 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN393-6-05-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0108
|
Newark | Filter, 6A, Switched, Product Range:Fn 390 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:6A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2019), Behind Panel Depth:90Mm, Rohs Compliant: Yes |Schaffner Te Connectivity FN393-6-05-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$38.5800 / $47.5300 | Buy Now |
DISTI #
11B3370
|
Newark | Inlet, Plug, Iec C14, 6A, Panel, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Panel Mount Rohs Compliant: Yes |Schaffner Te Connectivity FN393-6-05-11 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3600 / $48.4600 | Buy Now |
DISTI #
FN393-6-05-11
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port (Alt: FN393-6-05-11) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 20 |
|
Buy Now |