Part Details for FN389B-4-22 by TE Connectivity
Overview of FN389B-4-22 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN389B-4-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3359
|
Newark | Versatile Power Entry Module, 4 A, Single Phase, 1 Mohm, Filter, (Hxwxd) 58 X 50 X 66.5 Mm |Schaffner Te Connectivity FN389B-4-22 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5500 / $56.6400 | Buy Now |
DISTI #
70028029
|
RS | SINGLE PHASE IEC-INLET PEM, 4 A 250V AC 2-POLE 2 FUSE US FORMAT, MEDICAL | Schaffner / TE Connectivity FN389B-4-22 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4100 / $48.2300 | RFQ |
DISTI #
FN389B-4-22
|
Avnet Abacus | SCNFN389B-4-22 (Alt: FN389B-4-22) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |