Part Details for FN389-6-22 by Schaffner
Overview of FN389-6-22 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN389-6-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1969-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30 In Stock |
|
$29.5780 / $52.1600 | Buy Now |
DISTI #
631-FN389-6-22
|
Mouser Electronics | AC Power Entry Modules 6A FL MT 2FS HI-PRF POWER ENTRY MODULES RoHS: Compliant | 0 |
|
$28.8400 / $31.9400 | Order Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant | 0 |
|
$31.5700 / $46.0200 | Buy Now |
DISTI #
80575701
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2401 | Americas - 40 |
|
$24.8598 / $27.3002 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$32.7522 / $38.5320 | Buy Now | |
|
Quest Components | 32 |
|
$43.3009 / $50.9422 | Buy Now | |
DISTI #
FN389-6-22
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 40 | 0 |
|
$33.8700 | RFQ |
DISTI #
000000000002985290
|
Sager | AC Power Entry Modules 6A FL MT 2FS HI-PRF POWER ENTRY MODULES Min Qty: 1 | 0 |
|
$27.9000 / $33.3500 | Buy Now |