Part Details for FN3840-25-33-C35-R65 by Schaffner
Overview of FN3840-25-33-C35-R65 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3840-25-33-C35-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3840-25-33-C35-R65-ND
|
DigiKey | LINE FILTER 25A CHASSIS MOUNT Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.0825 | Buy Now |
DISTI #
631-FN38402533C35R65
|
Mouser Electronics | Power Line Filters 3 Phase Filter for regenerative Applications 530VAC, 25A, 4500nF, 1.5_1MOhm RoHS: Compliant | 2 |
|
$253.8700 / $270.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.3900 / $375.2000 | Buy Now |
DISTI #
000000000006355999
|
Sager | Power Line Filters 3 Phase Filter for regenerative Applications 530VAC, 25A, 4500nF, 1.5_1MOhm Min Qty: 1 | 0 |
|
$227.4600 / $256.9900 | Buy Now |
Part Details for FN3840-25-33-C35-R65
FN3840-25-33-C35-R65 CAD Models
FN3840-25-33-C35-R65 Part Data Attributes
|
FN3840-25-33-C35-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3840-25-33-C35-R65
Schaffner
Three Phase EMI Filter, 530V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CE; ENEC-14; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 172 mm | |
High Pot | 2550 V | |
Leakage Current-Max | 4.3 mA | |
Length | 265 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 530 V | |
Width | 70 mm |