Part Details for FN372-2-22 by TE Connectivity
Overview of FN372-2-22 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN372-2-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7008
|
Newark | Power Entry Module, Plug, 2.4A, Connector Type:Iec C14, Current Rating:2A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Schaffner Te Connectivity FN372-2-22 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6400 / $36.7400 | Buy Now |
DISTI #
FN372-2-22
|
Avnet Abacus | SCNFN372-2-22 (Alt: FN372-2-22) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |