Part Details for FN356-25-24 by TE Connectivity
Overview of FN356-25-24 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN356-25-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2207
|
Newark | Filter, 25A, 3 Phase, Neutral, Current Rating:25A, Voltage Rating:250V, Filter Type:3 Phase + Neutral Line, Filter Terminals:Stud, Inductance Min:-, Capacitance:-, Leakage Current Max:2.85Ma, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner Te Connectivity FN356-25-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FN356-25-24
|
Avnet Abacus | Power Line Filter 0Hz to 60Hz 25A 440VAC Quick Connect Flange Mount (Alt: FN356-25-24) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |